Hammond Manufacturing 1597KIT Embedded Enclosures from Italtronic

Hammond Manufacturing 1597KIT Embedded Enclosures from Italtronic are designed to mount onto standard 35mm DIN rails using an integrated DIN rail mounting clip. These enclosures are constructed for use with various Raspberry Pi and BeagleBone® development boards, and they come with pre-made cutouts for development board components. 1597KIT enclosures are constructed of RAL7035 light gray ABS/PC plastic and assembled via a snap-together design. Hammond Manufacturing 1597KIT embedded enclosures include the hardware required to install development boards.

Features

  • Designed to mount onto standard 35mm DIN rails using integrated DIN rail mounting clip
  • Designed for use with a variety of Raspberry Pi and BeagleBone development boards
  • Comes with pre-made cutouts for development board components
  • Hardware required to install development boards is included
  • Assembles via snap-together construction
  • Housings are constructed of RAL7035 light gray PC-ABS plastic with UL 94V-0 flame rating
    • Clear cover plates are made of PC material with UL 94V-2 flame rating
    • Red rail box DIN clips are made of PA6 material with UL 94V-2 flame rating (1597DINCLIPRB)
    • Standard dark gray DIN clips are made of PPO material with UL 94V-0 flame rating (1597DINCLIPXT)
發佈日期: 2023-09-01 | 更新日期: 2025-03-18