APEM PKI Modular Keypads

APEM PKI Modular Keypads are modular CANbus keypads with last-minute snappable inserts. The PKI series is designed for rugged environments and applications requiring flexibility, clear feedback, and fast reconfiguration. With replaceable laser-etched icon inserts available in two sizes (15mm and 24mm), APEM PKI keypads allow full customization to suit changing user needs or evolving machine functionalities. The series features 1 to 15 keys and integrated CANopen and J1939 protocols for modern vehicle systems. PKI keypads offer tactile, glove-friendly buttons, RGB LED rings, and multiple layout options. The series is ideal for human-machine interfaces (HMIs) for construction, agriculture, defense, and e-transport machinery.

Features

  • Last-minute snappable keys
  • Configurable backlight and indicators with RGB LED
  •  1, 2, 4, 6, 8, 12, or 15 buttons
  • Laser-etched icons
  • Programmable functions
  • Thousands of available stock icon inserts
  • Vertical or horizontal mount
  • CANopen and J1939 communication protocols

Applications

  • HMIs
  • Construction
  • Agriculture
  • Defense
  • E-transport machinery

Specifications

  • 3 million operations of actuation life
  • IP67/IP69K sealing
  • UVB 400 hours UV resistance
  • -40°C to +70°C operating temperature range
  • Supply voltage
    • 12VDC to 24VDC nominal
    • 8VDC to 32VDC range
  • <50mA standby current
發佈日期: 2026-02-25 | 更新日期: 2026-07-02