IEI Technology SHIELD-215 Industrial Panel PCs

IEI SHIELD-215 Industrial Panel PCs supply the Intel Amston Lake processor, pre-installed with 8GB SO-DIMM DDR5, PCAP touch, and 10V to 28V DC. DDR5 has the advantage of its wider bandwidth and lower power consumption than DDR4, supporting high-speed data processing, multi-tasking, and memory-intensive applications. The PCs operate at a wide temperature range from -30°C to 55°C, delivering 24/7 reliable performance.

The IEI SHIELD-215 Industrial Panel PCs offer a rugged 21.5" size, a corrosion-resistant 304 stainless steel housing, fully waterproof ports, and a longer life cycle.

The SHIELD-215 Panel PCs are designed for high-standard applications in industries such as food processing, beverage production, cold chain, medical, and biotechnology.

Features

  • Intel Atom® X7433RE / X7835RE processor
  • 10V to 28V wide voltage input
  • Pre-installed with high-performance 8GB DDR5 memory, up to 16GB
  • 304 stainless steel housing
  • Optional Wi-Fi® 6E and BLUETOOTH® 5.2
  • Optional high-speed transmission fiber optic module
  • M12 fully waterproof interface

Applications

  • High-speed data processing
  • Multi-tasking
  • Memory-intensive
  • Cold chain logistics
  • Chemical industry
  • Pharmaceutical/medical
  • Food and beverage

Specifications Chart

Chart - IEI Technology SHIELD-215 Industrial Panel PCs

Kit Contents

  • SHIELD-215-R3C-R10 or SHIELD-215-R4C-R10
  • 1x power cable
  • 1x USB2.0 cable
  • 1x LAN cable

Videos

Block Diagram

Block Diagram - IEI Technology SHIELD-215 Industrial Panel PCs

Fully Integrated I/O

IEI Technology SHIELD-215 Industrial Panel PCs

Dimensions mm

Mechanical Drawing - IEI Technology SHIELD-215 Industrial Panel PCs
發佈日期: 2025-07-30 | 更新日期: 2025-08-14