IEI Technology IASO-W08PLED-N6210 Medical Panel PC

IEI Technology IASO-W08PLED-N6210 Medical Panel PC is designed to facilitate medical data transfer, digitize patient records, minimize manual errors, and improve efficiency. This compact, fanless PC features built-in LED light bars, providing real-time visual indicators for device status and patient needs, alerts, and monitoring. The 10-point touchscreen supports operation with multilayer gloves for smooth interaction. This panel PC saves space by using a single cable and the device's Power over Ethernet (PoE) provides both data and power over the Ethernet cable. The PC also includes PoE automatic switching function, an Intel® Celeron® N6210 processor, 128GB onboard eMMC storage, and 8GB LPDDR4x memory.

This panel PC comes with a 35W medical power adapter and a C13 power cord, and offers discreet in-wall or on-wall mounting. Typical applications include device abnormalities, alerts, patient calls, monitoring of patient health, symptoms, and falls.

Features

  • Instantly recognizable large programmable LED bar:
    • Bright and simple outlook with programmable LED lights on both sides
    • Colorful light and display can be adjusted according to usage conditions
    • Can be used to detect status light signal or to warn ward aisles
    • Each light bar has 10 programmable RGB LEDs and meets IEC 62471 certification
    • Front frame is made of translucent material, making it light and thin
    • 14cm x 2.4cm LED light bar for faster color recognition and clearer notifications
  • 10-point touchscreen supports use with multi-layer medical gloves, ensuring seamless interaction in medical settings
  • Facilitates medical data transfer
  • Enhances efficiency
  • Digitizes patient records and reduces manual errors
  • Color codes for safety signs
  • Compact, fanless system
  • Save space by using a single cable, device's PoE provides both data and power over a single Ethernet cable
  • Discreet in-wall or on-wall mounting with simple five-screw disassembly for maintenance

Applications

  • Device abnormalities
  • Alerts
  • Patient calls
  • Monitoring of patient health, symptoms, and falls

Specifications

  • Intel Celeron N6210 processor (code name: Elkhart Lake)
  • Supports PoE
  • 128GB onboard eMMC storage and 8GB LPDDR4x memory
  • Integrated 2.5GbE networking
  • M.2 2242 SSD slot for high-performance storage expansion
  • Includes 35W medical power adapter and C13 cord (183cm)

Saves Space

Infographic - IEI Technology IASO-W08PLED-N6210 Medical Panel PC

Large Programmable LED Bar

Infographic - IEI Technology IASO-W08PLED-N6210 Medical Panel PC

I/O Interface

Infographic - IEI Technology IASO-W08PLED-N6210 Medical Panel PC

Dimensions

Mechanical Drawing - IEI Technology IASO-W08PLED-N6210 Medical Panel PC
發佈日期: 2025-08-08 | 更新日期: 2026-01-19