Advantech MIC-717-OX AI NVR Solution with NVIDIA Metropolis
Advantech MIC-717-OX AI NVR Embedded Box Computers are artificial intelligence network video recorder (AI NVR) solutions featuring a NVIDIA® Jetson Orin™ NX module capable of up to 100TOPS performance. This Advantech AI embedded computer offers a compact fan design and supports one 3/5" SATA hard-disk drive (HDD) or one 2.5" solid-state drive (SSD). The MIC-717-OX integrates NVIDIA Metropolis Microservices on Jetson and supports ALLxon 24/7 remote monitoring and Over-the-Air (OTA) deployment.
Features
- Compact fan design
- Embedded NVIDIA Jetson Orin NX capable of up to 100TOPS
- Supports 1 x 3.5" SATA HDD or 1 x 2.5" SSD
- Integrated with NVIDIA Metropolis Microservices on Jetson
- Supports Allxon 24/7 remote monitoring and OTA deployment
Applications
- Industrial automation
- AI-powered video surveillance
- Quality control
- Robotics
Specifications
- Up to 100TOPS AI performance
- 128GB NVMe
- 8GB or 16GB NVIDIA module memory
- 54VDC, 4.26A power input
- 0°C to +50°C operating temperature range
Resources
Views
Dimensions
發佈日期: 2025-08-27
| 更新日期: 2025-12-03