NKK Switches M Series Miniature Pushbutton Switches
NKK Switches M Series Miniature Pushbutton Switches feature epoxy-sealed terminals that prevent the entry of solder flux and other contaminants. These NKK Switches miniature pushbuttons have prominent external insulating barriers that increase insulation resistance and dielectric strength. M Series Pushbutton Switches provide a high torque bushing construction that prevents rotation or separation from the frame during installation. The guide interlocked with the actuator block prevents window locking and maintains correct plunger alignment to assure contact stability. Applications include construction equipment, hospitality/restaurants, and transportation.Features
- Epoxy-sealed terminals prevent entry of solder flux and other contaminants
- Prominent external insulating barriers increase insulation resistance and dielectric strength
- High torque bushing construction prevents rotation or separation from the frame during installation
- Guide interlocked with actuator block prevents window locking and maintains correct plunger alignment to assure contact stability
Applications
- Construction equipment
- Hospitality and restaurants
- Transportation
- Medical equipment
- Machine tooling
- Marine equipment
Internal Structure
Description for Typical Ordering Example
Poles and Circuits
Plunger Types
發佈日期: 2024-05-31
| 更新日期: 2024-07-10