Taica Theta A/B/C/TW Vibration Insulators

Taica Theta A/B/C/TW Vibration Insulators feature a conical frustum shape and cope with various loads by changing size and hardness. These vibration insulators come with male threads, female threads, and plate-type metal fittings. The Theta A/B/C/TW vibration insulators feature high-performance damping, protection from low-frequency vibration, ultra-soft silicone material, and outstanding durability. These vibration insulators are capable of handling an optimum load of 0.3kg to 30kg and 50kg to 100kg for 4 points of support (usage). The bolt and the plating material are made of iron with trivalent chromate plating.

Features

  • High-performance damping
  • Conical frustum shape and cope with various loads by changing size and hardness
  • Protects parts from low-frequency vibration
  • 0.3kg to 30kg and 50kg to 100kg optimum load based on 4 points of support (usage)
  • Ultra-soft silicone material
  • Outstanding durability
  • Iron with trivalent chromate plating for bolt and bottom plate material
Taica Theta A/B/C/TW Vibration Insulators

Application Example

Taica Theta A/B/C/TW Vibration Insulators

Product Map

Taica Theta A/B/C/TW Vibration Insulators

Line-Up: Where Theta Series Fits

Taica Theta A/B/C/TW Vibration Insulators

Damping Performance

Taica Theta A/B/C/TW Vibration Insulators

Usage Note

Taica Theta A/B/C/TW Vibration Insulators
發佈日期: 2025-07-09 | 更新日期: 2025-07-23