MultiTech Wireless Single Push Button Sensor

MultiTech Wireless Single Push Button Sensor is designed with an open architecture for flexible integration, and an optional web-based console for provisioning, monitoring, and configuration of the sensors. This long-range sensor features a fully integrated internal antenna, automatic low battery reporting, and two types of tamper detections. The LoRaWAN wireless single push button sensor is used as a panic button, Personal Emergency Response System (PERS), remote control, or other remote push button applications. This sensor can also be used in security guard alert, customer call button, and smart building applications.

Features

  • Built-in radio that talks directly with LoRaWAN wireless networks
  • -30°C to 70°C operating ambient temperature range
  • Excellent wireless penetration through structures such as walls and floors
  • Open architecture for flexible integration
  • 200,000+ transmissions on a single battery and a 5 to 10 years battery life depending on usage
  • Two types of tamper detection:
    • Enclosure tamper detection
    • Wall mount tamper detection
  • Fully integrated internal antenna
  • Over the air sensor configuration in the field
  • Automatic low battery reporting and supervisory messages
  • Long-range
  • Custom design
  • Low cost

Applications

  • Panic or emergency alert
  • Silent alarm for hospitality employees, retail counters, and gas stations
  • Security guard alert
  • Customer call button
  • PERS for seniors and healthcare facilities
  • Excellent for indoor/smart building applications
發佈日期: 2022-03-14 | 更新日期: 2022-03-30