Same Sky Piezoelectric Diaphragms
Same Sky Piezoelectric Diaphragms are ideal for vibration detection and touch feedback applications and offer diameters from 12mm to 35mm. These buzzers feature a compact design with extremely low profiles and a piezo element. The components are available with or without wire leads, both providing easy and reliable design implementation. Same Sky Piezoelectric Diaphragms are externally driven and offer a frequency range from 2.9kHz to 5.4kHz.Features
- Piezo element
- 2.9kHz to 5.4kHz frequency range
- With or without wire leads for easy and reliable design implementation
- Externally driven
- 12mm to 35mm diameter range
- Extremely low profiles
Applications
- Vibration detection
- Touch feedback
發佈日期: 2024-06-11
| 更新日期: 2024-11-22