PUI Audio AT Waterproof Transducers
PUI Audio AT Waterproof Transducers are IP67-rated piezo indicators that offer a 2730Hz to 5200Hz resonant frequency range and wire leads for easy installation. These transducers feature a maximum current draw as low as 5mA and a rated voltage range of 1Vpp to 28Vpp. PUI Audio AT Transducers are suitable for a variety of applications.Features
- Piezo indicators
- 2730Hz to 5200Hz resonant frequency range
- 1Vpp to 28Vpp rated voltage range
- 5mA to 100mA maximum current draw range
- Lead wires for easy installation
- IP67 rating
Additional Resources
發佈日期: 2022-07-29
| 更新日期: 2025-11-04