Tripp Lite P580 DisplayPort Cables with Latching Connectors
Tripp Lite P580 DisplayPort Cables with Latching Connectors connect a laptop, media server, or 4K Blu-ray player to a 4K-compatible TV, monitor, or projector. These Tripp Lite 4K DisplayPort male-to-male (M/M) cables securely connect the 4K-compatible sources and display devices in an audio/video (A/V) application. The P580 is compatible with all DisplayPort devices, including 4K Blu-ray players, gaming consoles, laptops, media servers, satellite/cable TV boxes, tablets, HDTVs, monitors, projectors, and audio receivers. The cable's patented bonded-pair design with a small 7.3mm diameter allows more flexibility during installation.Features
- Up to 8K UHD resolution at 60Hz (4:4:4)
- Patented bonded-pair design
- 7.3mm flexible outside diameter
- -10°C to +50°C operating temperature range
- 0% TO 90% relative humidity (RH), non-condensing
- 1.8m to 21.3m (6-foot to 70-foot) length allows high flexibility in setting up devices in an A/V application
- Complies with HDCP 2.2 standards to display up-to-date 4K video content
- Plug-and-play operation with no software required for easy, immediate installation
- Source and display devices must be compatible with 4K standards to watch 4K video
Applications
- 4K Blu-ray players
- 4K-compatible TVs, monitors, and projectors
- Laptops
- Media servers
Datasheets
發佈日期: 2025-06-04
| 更新日期: 2025-07-08