Tripp Lite Shielded USB Cables for Industrial & Outdoor Use

Eaton Tripp Lite Industrial-Grade USB Cables protect against harsh environments. These cables offer protection outdoors against rain and other elements and in harsh environments with dust and water, and even immersion. Tripp Lite industrial-grade cables provide protection and performance with caps designed to protect the connections when not in use. The cables connect high-speed USB 3.0 equipment in industrial and outdoor environments, like process control, industrial production, and diagnostic systems in factories, warehouses, other dusty areas or conditions, and outdoor signage and other outdoor applications.

Features

  • Cat6, fiber, USB, and HDMI cable types
  • IP68 dust and water protection
  • UL-certified options
  • Shielded connectors

Applications

  • High-temperature environments
    • Industrial automation
    • Factory automation
發佈日期: 2025-07-28 | 更新日期: 2025-09-04