Eaton Electronics MLVA-R Multilayer ESD Suppression Varistors

Eaton Electronics MLVA-R Multilayer ESD Suppression Varistors provide ESD protection with a fast response time of <1ns in three compact package styles. The zinc oxide ceramic chip varistors feature low clamping voltages and low, stable leakage currents that reduce power consumption. While operating in a temperature range of -40°C to +85°C, the MLVA-R Multilayer ESD Suppression Varistors also offer a wide 5.5VDC to 56VDC operating voltage range.

Features

  • Three compact footprint options 0201 (0603 metric), 0402 (1005 metric), and 0603 (1608 metric)
  • 0402 and 0603  sizes meet IEC 61000-4-4 and 61000-4-5
  • Zinc oxide ceramic chip
  • Provides ESD)protection with fast response time (<1ns) allowing equipment to pass IEC 61000-4-2 Level 4 test
  • Compact footprint utilizes less board space
  • Low and stable leakage current reduces power consumption
  • Low clamping voltage
  • Wide operating voltage range of 5.5VDC to 26VDC
  • Halogen free, lead free, RoHS compliant

Applications

  • ESD port protection for mobile phones / smartphones
  • Game console ESD port protection
  • Set-top boxes
  • Tablets, notebooks, netbooks, laptops
  • Media players
  • Digital cameras
  • Medical equipment
  • Computer and peripheral ESD port protection
  • Consumer electronics
發佈日期: 2021-01-25 | 更新日期: 2024-10-08