Eaton Electronics Flat-Pac™ FP1208 Power Inductors
Eaton Electronics Flat-Pac™ FP1208 Series High Frequency High Current Power Inductors are halogen-free, lead-free, and RoHS compliant. Eaton Electronics Flat-Pac™ FP1208 Series High Frequency High Current Power Inductors features a maximum total operating temperature of 125°C, a maximum surface mount package of 12.1x8.0x8.0mm, a ferrite core material, controlled DCR for sensing circuits, an inductance range from 150nH to 250nH, and a current range from 44A to 85A.Features
- Halogen-free, lead-free, RoHS compliant
- 125°C maximum total temperature operation
- 12.1x8.0x8.0mm maximum surface mount package
- Ferrite core material
- Controlled DCR for sensing circuits
- Inductance range from 150nH to 250nH
- Current range from 44A to 85A
Applications
- Multi-phase regulators
- Voltage Regulator Modules (VRMs)
- Desktop and server VRMs and EVRDs
- Notebook regulators
- Data networking and storage systems
- Graphics cards and battery power systems
- Point-of-Load modules
- DCR Sensing circuits
Inductance Characteristics
View Results ( 5 ) Page
| 零件編號 | 規格書 | 感應係數 | 最大直流電流 |
|---|---|---|---|
| FP1208R1-R21-R | ![]() |
210 nH | 50 A |
| FP1208R1-R15-R | ![]() |
150 nH | 50 A |
| FP1208R1-R18-R | ![]() |
180 nH | 50 A |
| FP1208R1-R23-R | ![]() |
230 nH | 50 A |
| FP1208R1-R25-R | ![]() |
250 nH | 50 A |
發佈日期: 2014-02-21
| 更新日期: 2024-10-08