Eaton Electronics C310T-SC Time-delay Ceramic Fuses
Eaton Electronics C310T-SC Time-delay Ceramic Fuses are designed to IEC60127-3. These 3.6mm x 10mm fuses feature a compact design to utilize less board space. These Time-delay Ceramic Fuses have a current rating range of 2A to 8A and a voltage rating of 250V. The C310T-SC resistors are suitable for power supplies, LED and general lighting, consumer products, and computers.Features
- Time-delay
- Designed to IEC60127-3
- Nickel-plated brass single end cap construction
- 3.6mm x 10mm compact design utilizes less board space
- Halogen-free, lead-free, RoHS compliant
Applications
- Power supplies
- LED and general lighting
- Consumer electronics
- Desktop, laptop, and notebook
- Test equipment
View Results ( 8 ) Page
| 零件編號 | 额定电流 | 交流電額定電壓 | 保險絲大小/成組 | 規格書 |
|---|---|---|---|---|
| C310T-SC-2-5-R-TR1 | 2.5 A | 250 VAC | 3.6 mm x 10 mm | ![]() |
| C310T-SC-8-R-TR1 | 8 A | 250 VAC | 3.6 mm x 10 mm | ![]() |
| C310T-SC-6-3-R-TR1 | 6.3 A | 250 VAC | 3.6 mm x 10 mm | ![]() |
| C310T-SC-2-R-TR1 | 2 A | 250 VAC | 3.6 mm x 10 mm | ![]() |
| C310T-SC-4-R-TR1 | 4 A | 250 VAC | 3.6 mm x 10 mm | ![]() |
| C310T-SC-5-R-TR1 | 5 A | 250 VAC | 3.6 mm x 10 mm | ![]() |
| C310T-2.5-R-TR1 | 2.5 A | 250 VAC | 3.6 mm x 10 mm | ![]() |
| C310T-1.25-R-TR1 | 1.25 A | 250 VAC | 3.6 mm x 10 mm | ![]() |
發佈日期: 2016-11-29
| 更新日期: 2024-10-07