Diodes Incorporated SBR3045CTB 30A Super Barrier Rectifier

Diodes Incorporated SBR3045CTB 30A SBR® Super Barrier Rectifier offers low forward voltage drop and excellent high-temperature stability. The SBR3045CTB series from Diodes Incorporated has the patented Super Barrier Rectifier technology and features soft, fast switching capability.

Features

  • 150°C operating junction temperature
  • Lead-free finish, RoHS compliant (Note 1 on datasheet)
  • Qualified to AEC-Q101 standards for high reliability
  • Operating and storage temperature range: -65°C to +150°C
發佈日期: 2012-03-07 | 更新日期: 2022-03-11