Diodes Incorporated UX22 / UX252 Ultra-Low Jitter Crystal Oscillators
Diodes Incorporated UX22 / UX252 Ultra-Low Jitter Crystal Oscillators are optimized to save board space and provide ultra-low jitter performance at 0.1ps maximum. This XO series supports a wide frequency range from 100MHz to 212.5MHz, and options include 2.5VDD or 3.3VDD and various stabilities. The 2.5V or 3.3V power supply supports common power rails. UX22 / UX252 crystal oscillators are ideal for applications where small size and ultra-low jitter are important, such as 40G / 100G / 400G optical modules. These crystals also meet the low-jitter clock source specifications for communication systems and other high-performance equipment with limited board space.Features
- Ultra-low phase jitter for 40G/100G systems
- 0.1ps to 0.2ps RMS max. (12kHz to 20MHz), Category 1
- 0.3ps RMS max. (12kHz to 20MHz), Category 2
- 2.5V or 3.3V power supply supports common power rails
- 2.5mm x 2.0mm ceramic SMD
- Optimized to save board space
- -20°C to +70°C or -40°C to +85°C operating temperature range
- Pb free
- RoHS compliant
Specifications
- 100MHz to 212.5MHz output frequency
- 200ns output disable delay
- 2ms output enables delay
- 10ms start-up time
Applications
- Optical modules for 40G / 100G / 400G
- Networking systems
- Servers and storage systems
- Professional video equipment
- Test and measurement
- FPGA / ASIC clock generation
Package Details
發佈日期: 2020-02-12
| 更新日期: 2024-07-25