Diodes Incorporated PI2EQX1693x ReDrivers™
Diodes Incorporated PI2EQX1693x ReDrivers™ are multi-data rate and two/four differential channel ReDrivers that provide programmable linear equalization and flat gain through I2C control. These ReDrivers feature a 2.5Gbps to 16Gbps serial link with linear equalization, a 3-bit selectable address bit for I2C, and I2C slave support with up to 1MHz. The PI2EQX1693x ReDrivers support PCIe® 4.0 and L1.2 modes to meet modern standby. These ReDrivers operate within the -40°C to 85°C industrial temperature range. The PI2EQX1693x are totally Lead-free and fully RoHS compliant. These ReDrivers are ideal for use in networking, enterprise, servers, and storage devices.Features
- 2.5Gbps to 16Gbps serial link with linear equalizer
- Supports PCIe® 4.0
- Supports two differential channels (PI2EQX16932)
- Supports four differential channels (PI2EQX16934)
- Independent channel configuration of receiver equalization and flat gain
- I2C slave support with up to 1MHz
- 3-bit selectable address bit for I2C
- Supports L1.2 mode to meet modern standby
- 1.8V ±5% supply voltage
- -40°C to 85°C industrial temperature range
- Totally Lead-free and fully RoHS compliant
- Halogen and Antimony free
Applications
- Networking
- Enterprise
- Servers
- Storages
Block Diagram
Datasheets
Additional Resource
發佈日期: 2025-03-03
| 更新日期: 2025-03-16