Diodes Incorporated AP22816/17/18 Power Distribution Load Switches
Diodes Incorporated AP22816/17/18 1A/1.5A/2A Power Distribution Load Switches are single-channel, current-limited, integrated high-side power switches optimized for Universal Serial Bus (USB) and other hot-swap applications. The AP22816/17/18 are available with both polarities of enable input and comply with USB standards.The Diodes Inc AP22816/17/18 Power Distribution Load Switches feature a 1A, 1.5A, or 2A output current, fast short-circuit response time, and an integrated output discharge function to ensure completely controlled discharging of the output voltage capacitor. The switches offer a complete protection solution with reverse current blocking, overcurrent, overtemperature, and short-circuit protection, as well as controlled rise time and undervoltage lockout functionality. The 6ms deglitch capability on the open-drain flag output prevents false overcurrent reporting and requires no external components.
The AP22816/17/18 Switches are available in the standard Green and RoHS compliant TSOT25 and MSOP-8 packages.
Features
- Input voltage range of 2.7V to 5.5V
- Logic level enable pin available with active-high or active-low versions
- Protections:
- 2kV HBM, 500V CDM ESD Protection
- Overcurrent protection with auto-recovery
- Short-circuit protection with auto-recovery
- Overtemperature protection with auto-recovery
- Output reverse current / voltage protection
- 75mΩ On-resistance
- Built-in soft-start with 0.6ms typical rise time
- Fault report (FLG) with blanking time (6ms Typ.)
- Thermally efficient low profile package
- Level 1 per J-STD-020 moisture sensitivity
- Finish–matte tin-plated leads, solderable per MILSTD-202, Method 208 terminals
- Totally lead-free and fully RoHS compliant
- Halogen and antimony free
Applications
- Integrated load switches in ultrabook PCs
- Power-up/down sequencing in ultrabook PCs
- Notebooks
- Netbooks
- Set-top boxes
- SSD (Solid State Drives)
- Consumer electronics
- Tablet PCs
- Telecom systems
Typical Applications Circuit
Functional Block Diagram
Pin Assignments
發佈日期: 2021-10-04
| 更新日期: 2022-03-11