Diodes Incorporated AP62400 & AP62401 Synchronous Buck Converters

Diodes Incorporated AP62400 and AP62401 Synchronous Buck Converters feature a wide input voltage range of 4.2V to 18V. The Diodes Incorporated AP62400 and AP62401 feature integrated high- and low-side power MOSFETs (50mΩ and 22mΩ) for efficient DC-DC conversion. This device simplifies usage by minimizing external components through its Constant On-Time (COT) control, ensuring fast transient response, easy loop stabilization, and low output voltage ripple. The device is also designed for reduced Electromagnetic Interference (EMI), thanks to a proprietary gate driver scheme that mitigates high-frequency radiated EMI noise during MOSFET switching. The AP62400/AP62401 is available in a TSOT26 package.

Features

  • 4.2V to 18V VIN
  • 0.8V to 7V output voltage (VOUT)
  • 4A continuous output current
  • 0.8V ± 1% reference voltage (TA = +25°C)
  • 190μA low quiescent current Pulse Frequency Modulation (PFM)
  • 800kHz switching frequency (VIN = 12V, VOUT = 5V)
  • Up to 83% efficiency at 5mA light load
  • Proprietary gate driver design for best EMI reduction
  • Protection circuitry
  • Undervoltage Lockout (UVLO)
  • Cycle-by-cycle valley current limit
  • Thermal shutdown
  • Totally lead-free and fully RoHS compliant
  • Halogen and antimony-free

Applications

  • 5V and 12V distributed power bus supplies
  • Flat-screen TV sets and monitors
  • White goods and small home appliances
  • FPGA, DSP, and ASIC supplies
  • Home audio
  • Network systems
  • Gaming consoles
  • Consumer electronics
  • General-purpose point of loads

Typical Application Circuit

Application Circuit Diagram - Diodes Incorporated AP62400 & AP62401 Synchronous Buck Converters
發佈日期: 2023-09-08 | 更新日期: 2023-09-22