Digi Connect® Sensor XRT-M

Digi Connect® Sensor XRT-M provides a versatile solution for remote monitoring and implements Digi Axess. Digi Axess delivers the flexibility of the cloud and seamlessly adjusts to supply consistent and reliable readings and a user-friendly interface to enrich operational efficiency.

The XRT-M Sensor is a rugged, battery-powered cellular gateway developed for ideal remote monitoring in industrial environments. With support for the industry standard MQTT, the device facilitates direct data communication from field sensors to a broker and Digi Axess. Setup is quick and intuitive, with deployment and data reception taking under 10 minutes.

The Digi Connect Sensor XRT-M is created for telemetry monitoring, while Digi Axess reveals actionable insights from remote assets. The web-based system ensures a fast and efficient setup process with streamlined configuration, extensive data analytics, and the ability to customize reports and alerts for specific conditions.

Utilizing Connect Sensor enables effortless sensor configuration and the addition of helpful insights via a powerful analytics platform. Applications and use cases include water and wastewater management, oil and gas operations, industrial automation, and environmental monitoring to track and maintain quality, safety, compliance, and operational efficiency.

Features

  • Extended battery life with lightweight cloud connection and dual 12Ah batteries
  • Rated for industrial environments with a wide temperature range and C1D2 certification with NEMA enclosure
  • Device health and sensor data are stored in Digi Axess
  • Mobile management with Digi Axess app (iOS / Android)
  • Configurable read and report intervals
  • Connect to and power multiple sensors
  • Compatible with a range of industry-standard sensors
  • MQTT support for flexible data integration
  • Modbus protocol support
  • Global cellular coverage

Applications

Infographic - Digi Connect® Sensor XRT-M

Specifications

  • Dual-mode LTE-M/NB-IoT
  • -35°C to 70°C (-31°F to 158°F) operating temperature
  • 200mA max output current
  • 9VDC to 30VDC power input range
  • M210 dimensions (L x W x H) 194.97mm x 157.05mm, 120.78mm (7.68in x 6.18in x 4.76in) excluding glands
  • M110 dimensions (L x W x H) 149.9mm x 76.2mm, 22.2mm (5.9in x 3in, 0.875in)
Digi Connect® Sensor XRT-M

Part Descriptions

CSENSE-M110 - XRT-M IP30, mains powered DIN rail mountable remote monitor
CSENSE-M210 - XRT-M NEMA enclosure, mains/battery-powered remote monitor, including batteries and antenna
CSENSE-M210-N - XRT-M NEMA enclosure, mains/battery-powered remote monitor, including antenna (no batteries)

M110 XRT-M Module

Digi Connect® Sensor XRT-M

M210 XRT-M with NEMA Enclosure

Digi Connect® Sensor XRT-M
發佈日期: 2026-02-05 | 更新日期: 2026-02-10