Dailywell TZ Anti-Vandal Piezo Switches
Dailywell TZ Anti-Vandal Piezo Switches feature optional light-up RGB-type LEDs and provide a minimum operating life of 50 million cycles. Dailywell TZ Pulse Piezo Switches feature 5VAC/DC to 24VAC/DC at a 1A pulse mode rating and 1Ω maximum contact resistance. The RGB-type LEDs allow users to apply a wide range of color mixing to designs. The series operates over a -20°C to +65°C temperature range.Features
- 5VAC/DC to 24VAC/DC at 1A pulse mode rating
- 50 million cycles minimum operating life
- 1Ω max contact resistance
- -20°C to +65°C operating temperature range
- Aluminum alloy bushing
- Silicone, epoxy sealing
- Nickel-plated brass hex nut
- Optional LED illuminated ring
- RGB LED color
Application Diagrams
發佈日期: 2020-12-14
| 更新日期: 2024-06-11