CUI Inc VOF-S60B Power Supplies w/ Power Boost Option

CUI Inc VOF-S60B Power Supplies with Power Boost Option feature a 40W/60W open-frame module in a compact, board-mount package with 3kVAC isolation. These commercial-grade power supplies offer a 5VDC to 48VDC voltage configuration range, <150mW no-load power consumption, and a -30°C to +70°C operating temperature range. The series features an optional power boost that can double the rated current to support large transient loads, allowing users to design for nominal power rather than peak. This boost can double the rated output power provided to the load for a maximum of 10s and a repeated duty cycle of 10%. CUI Inc VOF-S60B power supplies are well suited for space-constrained, low-power information technology equipment (ITE), consumer electronics, and industrial applications.

Features

  • Optional power boost (supports transient loads up to 2x rated current)
  • Class II construction
  • Open frame
  • Overvoltage and short-circuit protections
  • Board mount
  • Commercial grade
  • CISPR32 EN 55032 Class B compliant
  • UL/EN/IEC 62368 certified

Applications

  • Consumer electronics
  • Industrial
  • ITE

Specifications

  • 5VDC to 48VDC voltage configuration range
  • Universal input voltage range of 90VAC to 264VAC
  • <150mW no-load power consumption
  • 3kVAC isolation
  • 50.80mm x 50.80mm x 34.20mm dimensions (2" x 2" x 1.346")
  • -30°C to +70°C operating temperature range

Derating Curves

Performance Graph - CUI Inc VOF-S60B Power Supplies w/ Power Boost Option
發佈日期: 2020-04-23 | 更新日期: 2024-03-18