CUI Inc VOF-50B/70B/85B AC-DC Power Supplies

CUI Inc VOF-50B/70B/85B AC-DC Power Supplies feature a safety Class II design in an industry-standard 2” x 4” footprint. These open-frame power supplies deliver 50W, 70W, or 85W power. The series has <0.3W no-load power consumption and operate in high altitudes up to 5km. CUI Inc VOF-50B/70B/85B AC-DC Power Supplies meet the standard for EN 55032 Class B radiated emissions and the UL/cUL 62368-1 standard for ICT and AV equipment.

Features

  • 50W, 70W, or 85W output power
  • Safety Class II design
  • Industry-standard 2” x 4” footprint
  • <0.3W no-load power consumption
  • EN 55032 Class B radiated emissions
  • UL/cUL 62368-1 standard for ICT and AV equipment
  • 5km high altitude operation
發佈日期: 2018-10-22 | 更新日期: 2025-12-14