CUI Inc VOF-260B Internal AC-DC Power Supplies

CUI Inc VOF-260B Internal AC-DC Power Supplies offer an 85VAC to 264VAC universal input range, <0.2W input power consumption, and efficiency up to 93.5%. These power supplies feature multiple protections, including continuous short circuit and over-temperature. The VOF-260V power supplies have an operating altitude of 5000m, a 12V fan output, and an operating temperature range of -30°C to +80°C with derating. CUI Inc VOF-260B Internal AC-DC Power Supplies are available in chassis-mount, baseplate, and covered options and are suitable for space-constrained applications in industrial, telecom, and IT equipment markets.

Features

  • Continuous short-circuit protection
  • Overtemperature protection
  • Adjustable output voltage
  • 12V fan output
  • Chassis-mount, baseplate, and covered options available

Applications

  • Space-Constrained Environments
    • Industrial
    • Telecom
    • IT equipment

Specifications

  • 85VAC to 264VAC universal input range
  • 260W output power
  • <0.2W no-load input power consumption
  • Up to 93.5% efficiency
  • 5000m operating altitude
  • -30°C to +80°C operating temperature with derating
  • Certified to EN/UL 62368-1
  • Designed to meet IEC/EN 60335-1
發佈日期: 2023-12-08 | 更新日期: 2024-02-27