CTS Electronic Components 228A/B/C/D/E Illuminated Tactile Switches

CTS Electronic Components 228A / 228B / 228C / 228D / 228E Illuminated Tactile Switches offer a variety of LED color options and provide surface mount gull wing terminal and standard through configurations. CTS Series 228 tact switches are compatible with IR reflow and manual soldering.

228A and 228B feature single-color displays during illumination. 228C offers single, bi, or tri-color displays during illumination. 228D is designed with a metal cover for right-angle mounting which enhances the robustness of product intensity. 228E is designed with an IP67 seal for applications where moisture is prevalent. 228E also features a wide operating temperature of -40°C to +85°C. 228D and 228E come with an LED color display with a bi-color option, which is driven by a switching action.

Features

  • Surface mount gull wing terminal and standard through-hole configurations
  • Compatible with IR reflow and manual soldering
  • Single-color display during illumination (228A, 228B)
  • Single-color, bi-color, or tri-color display during illumination (228C)
  • Single-color or bi-color display during illumination (228D, 228E)
  • Variety of LED color options

Specifications

  • 160gf to 220gf operating force
  • 50mA current rating
  • 12VDC voltage rating
  • SPST contact form
  • OFF-(ON) switch function
發佈日期: 2018-06-21 | 更新日期: 2022-10-06