The Cree LED XP-G4 Pro9 LEDs supply up to 10% higher efficacy for 90 and 95 color rendering index (CRI) over standard version LEDs without relinquishing color rendering quality. XLamp XP-G4 Pro9 LEDs are ideal for indoor directional lighting applications where optical control and light quality are critical.
Features
- Available in 3-step and 5-step EasyWhite® bins at 2700K to 4000K CCT
- Available in 90- and 95-CRI minimum
- Binned at 85°C
- 2000mA Maximum drive current
- 1.3°C/W Low thermal resistance
- 120° Wide viewing angle
- Unlimited floor life at ≤ 30ºC/85% RH
- Reflow solderable - JEDEC J-STD-020C
- RoHS and REACH compliant
- UL® recognized component (E349212)
RELATIVE SPECTRAL POWER DISTRIBUTION
發佈日期: 2024-03-13
| 更新日期: 2024-03-28