Coto Technology CotoMOS® CT128/CS128 High-Current MOSFET Relays
Coto Technology CotoMOS® CT128/CS128 High-Current MOSFET Relays feature a 4.5A switching capability (IL) and a low on-resistance (Ron) of 0.03Ω maximum. These SMD optically isolated solid-state relays (OISSR) are capable of switching the 4.5A IL due in part to the extremely low Ron. Because the power dissipated in its junctions is equal to IL2 x Ron, the relays can switch a noticeable amount of electrical power in a small package, even without heat-sinking. Coto Technology CotoMOS CT128/CS128 High-Current MOSFET Relays handle 40V AC and DC load conditions. The series is designed for battery management systems, electric vehicles, solar arrays, industrial automation, instrumentation controls, and data acquisition.Features
- High current switching capability
- Extremely low Ron
- SMD package
Applications
- Battery management systems
- Electric vehicles
- Solar arrays
- Industrial automation
- Data acquisition
- Instrumentation controls
Specifications
- PN / lead configuration
- CT128: thru-hole
- CS128: SMD
- 1A contact form
- 40V maximum load voltage
- 3mA maximum operation LED current
- 4.5A maximum load current
- 0.03Ω typical on-resistance
- 1μA maximum low off-state leakage current
- 1500Vrms minimum I/O breakdown voltage
Dimensions In. (mm)
Application Notes
- Increasing the Ampacity of the CotoMOS CS128
- Optimizing Cable Tester Switching Architecture with CotoMOS CS128
- High-Voltage MOSFET for Power Systems
- Parallel Operation of CotoMOS CS128 SSRs
- MOSFET Relays - Dual-Rail Battery Switching Using CotoMOS Relays
- SSRs - Output Muting in Headphone Amplifiers and Portable Speakers
- MOSFET SSR Technical and Applications Information
- Tech Tip - Increasing CotoMOS Current Capacity
發佈日期: 2022-05-25
| 更新日期: 2022-08-12