Coto Technology 2270 & 2370 High-Temperature Reed Relays
Coto Technology 2270 and 2370 High-Temperature Reed Relays are ideally suited to the needs of automated test equipment and instrumentation requiring +125°C operation. The components all feature hermetically sealed contacts and provide long life/high reliability. The 2370 series are multi-pole relays (0.056 sq. inches/pole - 3-pole relay) and are available with 2 Form A, 3 Form A, and 2 Form C contacts. The 2270 components offer a very small footprint (0.17in2) and high insulation resistance.Features
- 2270
- Small footprint (0.17 in2), high-reliability reed relays
- High insulation resistance of 1012Ω available with model 2274
- Long-life/high reliability
- Hermetically sealed contacts for long life
- Epoxy coated steel shell provides magnetic shielding
- +125°C operating temperature
- Specifically engineered for OEM designs and maintenance of existing production fixtures
- RoHS compliant
- 2370
- Small multi-pole relays measuring 0.056in2/pole (3-pole relay)
- Hermetically sealed contacts
- Long-life/high reliability
- Magnetically shielding steel shell
- +125°C operating temperature
- RoHS compliant
Specifications
- 5VDC to 12VDC nominal coil voltage range
- 2.5VDC to 6.7VDC maximum operating voltage range
- 0.4VDC to 1.0VDC minimum release voltage range
- 100V or 200V switching volt options
- 0.25A or 0.5A switching current options
- 0.5A, 1.0A, or 1.5A carry current options
- 3W or 10W contact rating options
- Temperature ranges
- -20°C to +125°C operating
- -35°C to +125°C storage
Datasheets
發佈日期: 2013-10-07
| 更新日期: 2022-03-11