Cosel UMA Medical Power Supplies

Cosel UMA Medical Power Supplies are designed for medical electric equipment and feature a universal input range of 85VAC to 264VAC. These medical power supplies are suitable for body floating (BF) applications and comply with 2MOPP (IN/OUT) and 1MOPP (OUT/FG) safety requirements. The UMA medical power supplies feature 4kV isolation, low leakage current, and an economical design. These Cosel power supplies comply with CISPR11 class B, CISPR32 class B, EN55011-B, EN55032-B, FCC Part15 class B, and FCC Part18 class B. The UMA medical power supplies are available in five output voltages of 5VDC, 12VDC, 15VDC, 24VDC, and 48VDC.

Features

  • Designed for medical electric equipment
  • Medical isolation grade 2MOPP
  • 4kV isolation
  • Suitable for BF applications
  • Low leakage current
  • 2" x 3" standard footprint
  • Economical design
  • Safety agency approvals
    • ANSI/AAMI ES60601-1
    • EN60601-1 3rd
    • C-UL (CAN/CSA-C22.2 No.60601-1)
    • UL62368-1
    • EN62368-1
    • C-UL (CAN/CSA-C22.2 No.62368-1)
    • Complies with EN60335
  • CE marking
    • Low voltage directive
    • RoHS directive
  • UKCA marking
    • Electrical equipment safety regulations
    • RoHS regulations
  • EMI
    • Complies with:
      • CISPR11 classB
      • CISPR32 classB
      • EN55011-B
      • EN55032-B
      • FCC Part15 classB
      • FCC Part18 classB

Dimensional Diagrams

Videos

發佈日期: 2023-05-08 | 更新日期: 2026-02-17