Cosel BRFS DC-DC Converters
Cosel BRFS DC-DC Converters are small, high-efficiency, non-isolated DC-DC converters. The BRFS Series offers a wide 4.5V to 14.0V input voltage range and fast transient responses with robust control. These converters feature built-in remote ON/OFF and built-in overcurrent/thermal protection (auto recovery type) functions.Features
- Small size, high efficiency non-isolated DC-DC converters
- Fast transient response by robust control
- Efficiency up to 89.5%
- Convection/forced air cooling
- Non-isolated I/O
- Built-in remote ON/OFF
- Built-in overcurrent and thermal protection (auto recovery type) functions
Specifications
- 4.5V to 14.0V input voltage
- 30A to 150A output current range
- 88.0% to 89.5% typical input efficiency
- 5mV line/load regulation
- 25mVp-p ripple
- 50mVp-p ripple noise
- 5mV drift
- 8.0ms to 12.0ms typical start-up time range
- Temperature ranges
- -40°C to +85°C operating
- -40°C to +100°C storage
發佈日期: 2018-05-21
| 更新日期: 2022-07-29