Contrinex Photoelectric Sensor Hardware & Accessories

Contrinex Photoelectric Sensor Hardware and Accessories include reflectors with 46.5mm and 82mm diameters and a mounting bracket for the photoelectric sensors. The photoelectric sensor reflectors are IP67-rated. The 120250011 reflector comes under the standard UV type and is made of plastic. The standard type 1202550002 reflector is manufactured using Poly(methyl methacrylate) (PMMA) material. This reflector is self-adhesive. The 1202550034 mounting bracket is made of stainless steel and comes in a C23 sensor housing size.

Features

  • Includes a reflector and a mounting bracket
  • IP67-rated reflectors
  • 1202550002 reflector
    • 46.5mm diameter
    • Self-adhesive
    • Standard type
    • -40°C to +70°C operating temperature range
  • 1202550011 reflector
    • 82mm diameter
    • Standard UV type
    • -40°C to +70°C operating temperature range
  • 1202550034 mounting bracket
    • Contrinex mounting bracket for C23 photoelectric sensors
    • 13mm × 30mm in dimension
發佈日期: 2019-06-13 | 更新日期: 2023-06-20