HellermannTyton Connector Clip with Oval Fir Tree
HellermannTyton Connector Clip with Oval Fir Tree provides a single method for mounting connectors to various surfaces across a variety of applications. This clip features highly engineered designs with anti-rattle discs and clamps for mounting on edges. The connector clip keeps the connectors stable and works with most global designs. This clip allows multiple attachment options like mounting to holes, edges, studs, or other harnesses for a cleaner and more efficient installation. Typical applications include electronic cables and cable sets used in the automotive industry.
Features
- Single method for mounting connectors to various surfaces
- Highly engineered designs with anti-rattle discs and clamps for mounting on edges
- Multiple attachment options like mounting to holes, edges, studs, or other harnesses for a cleaner
Applications
- Electronic cables
- Cable sets
Specifications
- Black color
- Polyamide 6.6, high impact modified, heat and UV-stabilised (PA66HIRHSUV) material
- Arrowhead for oval holes fixation method
- 0.6mm to 3mm panel thickness
- 28.8mm x 17.31mm x 17.55mm dimensions
- -40°C to 105°C operating temperature range
Dimension Diagram
Additional Resource
發佈日期: 2026-01-30
| 更新日期: 2026-02-12