Heyco Liquid Tight PV Connector Caps
Heyco Liquid Tight PV Connector Caps are an all-in-one solution for protecting the exposed end of any unsecured 4mm photovoltaic (PV) connector. These Heyco connector caps plug into the male or female end of the PV connector. Liquid Tight PV Connector Caps provide IP68 protection for unused and exposed PV connectors against liquids, insects, and dust particulate until the connectors are ready for final installation. A simple push-in with a quarter-turn feature keeps the connector cap in place.
Features
- All-in-one solution for protecting the exposed end of any unsecured 4mm PV connector
- Simple push-in with quarter-turn feature keeps the connector cap in place
- Plugs into a male or female end of an unsecured 4mm PV connector
- Protects unused and exposed 4mm PV connectors from liquids, insects, and dust particulate until ready for final installation
- Meets a minimum of IPX4 on all 4mm PV connectors on the market
- Meets IP68 for the Staubli MC4 4mm PV connector
- Reusable
Specifications
- Heat-stable
- UV-rated
- Nylon 6/6
- Yellow color
- -40°C to +105°C operating temperature range
Dimensions
發佈日期: 2025-11-13
| 更新日期: 2025-12-04