Siretta SLL200 QMA-Male to N-TYPE-Male Low Loss RF Cables
Siretta SLL200 QMA-Male to N-TYPE-Male Low Loss RF Cables operate within a suggested working frequency of DC to 6GHz and a temperature range of -40°C to +90°C. These coaxial cables are offered in a wide range of lengths, such as 1m, 5m, 10m, 15m, and 20m. The quick-lock connectors on these cable assemblies include QMA male straight and N-TYPE male straight. Additional features include reliable performance, easy handling, 50Ω impedance, and compliance with RoHS and REACH directives. Siretta SLL200 QMA-Male to N-TYPE-Male Low Loss RF Cables are ideal for lab testing, modular RF systems, cellular routers, communications applications, and a variety of devices, including medical, BLUETOOTH®, IoT, and Wi-Fi®.
Features
- Quick-lock connectors
- Reliable performance
- Easy handling
- RoHS and REACH compliant
Applications
- Cellular routers
- IoT devices
- Lab testing
- Communications
- Modular RF systems
- Wi-Fi/Bluetooth devices
- Medical devices
Specifications
- Connector 1: QMA male straight
- Connector 2: N-TYPE male straight
- 50Ω impedance
- 1m, 5m, 10m, 15m, and 20m lengths
- Suggested working frequency of DC to 6GHz
- -40°C to +90°C operating temperature range
At a Glance
Dimensional Drawing
發佈日期: 2025-12-29
| 更新日期: 2026-01-07