Siretta MHF5 Pigtail RF Cable Assemblies
Siretta MHF5 (I-PEX MHF® 5L) Pigtail RF Cable Assemblies are a micro connector alternative to MHF4 cables with a lower profile and higher frequency range of up to 12GHz. Siretta MHF5 Pigtail RF Cables feature a 1.13mm coaxial cable, 50Ω impedance, and cable lengths of 100mm or 200mm. Applications include cellular modules, Wi-Fi®/BLUETOOTH® devices, drones/robotics, medical devices, and wearables.Features
- I-PEX MHF 5L connector 1
- Connector 2 options
- RP-SMA female bulkhead (ASMGBxxxZN113S11)
- RP-SMA female bulkhead with O-ring (SMGBxxxYD113S11)
- SMA female bulkhead with O-ring (ASMGBxxxYF113S11)
- SMA female bulkhead rear mount (ASMGBxxxX113511)
- 1.13m coaxial cable
- 50Ω impedance
- 100mm or 200mm length
- DC to 6GHz suggested working frequency
Applications
- Cellular modules
- Wi-Fi/Bluetooth devices
- Drones/robotics
- Medical devices
- Wearable devices
Specifications
- -40°C to +90°C operating temperature
- RoHS and REACH compliant
- Up to 12GHz frequency
ASMGBxxxX113511 Dimensions
ASMGBxxxYD113S11 Dimensions
ASMGBxxxYF113S11 Dimensions
ASMGBxxxZN113S11 Dimensions
發佈日期: 2025-08-05
| 更新日期: 2025-08-18