Pasternack RF Impedance Matching Pads
Pasternack RF Impedance Matching Pads are ideal for applications requiring a connection between a 50Ω cable and a 75Ω system. These matching pads are available in many male/female in-series and between-series connectorized configurations, including type N and BNC. The RF impedance matching pads have very good VSWR levels and are accurate within 0.5dB. These matching pads offer RoHS-compliant options and provide a frequency range from DC to 3GHz, with a maximum attenuation loss of up to 7.5dB. Typical applications include CATV/cable networks, test and measurement, communication systems, and wireless systems.
Features
- Low VSWR
- RoHS-compliant options
- DC to 3GHz frequency range
- 7.5dB maximum attenuation loss
- Does not introduce a lot of reflection to the circuit
- Allow impedance matching between 50Ω and 75Ω systems
Applications
- CATV/cable networks
- Test and measurement
- Communication systems
- Wireless systems
發佈日期: 2025-12-09
| 更新日期: 2026-01-22