Mini-Circuits WR12-10R+ E-Band Waveguide/Coaxial Adapter
Mini-Circuits WR12-10R+ E-Band Waveguide / Coaxial Adapter operates from 60GHz to 90GHz in the full E-band frequency band while offering a low insertion loss of 0.6dB and excellent voltage standing wave ratio (VSWR) of 1.2:1. This compact, right-angle adapter provides a WR12 waveguide interface along with a precision standard UG387/U anti-cocking flange to a 1mm female coaxial connector. The aluminum alloy construction and gold-plated finish are designed to deliver repeatable RF performance. The WR12-10R+ waveguide-to-coaxial adapter has an operating case temperature range from +10°C to +40°C and comes with mounting screws. Mini-Circuits WR12-10R+ E-Band Waveguide / Coaxial Adapter is ideal for applications such as E-band communication, SATCOM systems, R&D, and over-the-air (OTA) mmWave test laboratories.Features
- Full E-band frequency band, 60GHz to 90GHz
- Low 0.6dB insertion loss (typical)
- Excellent VSWR of 1.2:1 (typical)
- Compact, right-angle design
- Precision UG387/U anti-cocking waveguide flange
- 1mm female connector
- Waveguide-to-coaxial adapter
- Aluminum alloy construction and gold-plated finish ensures repeatable RF performance
- Mounting screws included
- +10°C to +40°C operating case temperature range
Applications
- R&D
- OTA mmWave test laboratories
- E-band communication
- SATCOM systems
Typical Performance Graphs
發佈日期: 2025-01-31
| 更新日期: 2025-02-04