Kycon 10G Modular Jack Connectors
Kycon 10G Modular Jack Connectors are fully shielded and 10G rated with integrated magnetics. These connectors offer 2250VDC dielectric withstanding voltage (primary to secondary), 750 minimum mating cycles, and 23N maximum mating force. The 10G modular jack connectors feature a -40°C to 85°C operating temperature range, nickel-plated brass shields, and Phosphorous Bronze contact material. These modular connectors are RoHS compliant and UL 94V-0 rated. Typical applications include networking equipment, data centers, and storage systems.Features
- 2250VDC, primary to secondary dielectric withstanding voltage
- 750 mating cycles minimum durability rating
- -40°C to 85°C operating temperature range
- 23N maximum mating force
- UL 94V-0 rated
- Nickel-plated brass shields
- Phosphor Bronze contact material
- RoHS compliant
Applications
- Networking equipment
- Data centers
- Storage systems
View Results ( 4 ) Page
| 零件編號 | 規格書 | 說明 |
|---|---|---|
| G13LX-188S7-10G-YG/G-30 | ![]() |
模組連接器/乙太網路連接器 MAGJACK,10G MAGNETICS, TAB UP, FULLSHIELD TOP & SIDE TABS, LED YELLOW/GREEN (BI-COLOR), GREEN |
| G13RLX-188S7-10G-GY/G-50 | ![]() |
模組連接器/乙太網路連接器 10G MAGNETICS, TAB DOWN, FULLSHIELD TOP & SIDE TABS, LED GREEN/YELLOW (BI-COLOR), GREEN |
| G15LX-110S-10G-G/Y-30 | ![]() |
模組連接器/乙太網路連接器 10G MAGNETICS, TAB DOWN, FULL SHIELD NO TABS, LED GRN/YEL |
| G16LX-112S7-10G-Y/G-30 | ![]() |
模組連接器/乙太網路連接器 10G MAGNETICS, TAB UP, FULL SHIELD TOP & SIDE TABS, LED YELLOW, GREEN |
發佈日期: 2024-12-16
| 更新日期: 2025-02-28