Amphenol Commercial One G RJ45 CAT5E High-Speed Connectors

Amphenol Commercial One G RJ45 CAT5E High-Speed Connectors offer a range of profiles, orientations, and single-port/multi-port configurations, along with multiple shield and LED options. Amphenol One G RJ45 High-Speed Connectors are designed to extend the application capability to suit a wide range of communications, storage, consumer, home, industrial, and medical applications. The RJ45 ports are ideal for industrial automation designs that require 1000Base-T speeds and economical pricing. The port also offers high POE++ capability. Rated for 750 mating cycles, these connectors offer enhanced durability and are designed to withstand harsh environments, with an operating temperature range of -55°C to +85°C.

Features

  • CAT5E ratings
  • Tab up/down - right-angle (RA), vertical, and 45°
  • Shielded/unshielded - select the ports based on application and space
  • LED/non-LED standard footprint for PCBs
  • Available in multiple plating options
  • RoHS and REACH compliant

Applications

  • Communications
    • 5G wireless
    • Telephones
    • Modems
    • Fax machines
    • Copiers/printers
  • Consumer
    • Security systems
    • Set-top boxes
    • Video game systems
    • PCs
    • Laptops
  • Data
    • Storage
    • Servers
    • Routers
    • Switches
    • Hubs
  • Industrial and instrumentation
    • Uninterpretable power supplies (UPS)
    • ATMs
    • Vending machines
    • Point-of-sale (POS) terminals
    • Industrial IoT platforms
  • Medical
    • Analysis equipment
    • Mass spectrometers

Specifications

  • 20MΩ maximum contact resistance
  • 500MΩ minimum insulation resistance at 500VDC for 2 minutes
  • 125VAC voltage rating
  • 1000VAC, 60Hz, 1-minute dielectric withstanding voltage
  • 750 mating and unmating cycles durability
  • -55°C to +85°C operating temperature range
發佈日期: 2026-01-08 | 更新日期: 2026-01-13