TE Connectivity LGA 4710 Sockets
TE Connectivity's LGA 4710 Sockets support PCIe generation 5 technology and 8-channel DDR5 to provide more connections between the main board and the processor. These sockets feature DRAM memory up to 6400MT/s to increase performance and reduce overall power consumption. The LGA 4710 sockets deliver a 128 Gigabits per second aggregate link bandwidth in x16 configuration. These sockets offer a greater number of memory channels, enabling speed-intensive applications such as Artificial Intelligence (AI) and machine learning. The LGA 4710 sockets also support the auto-assembly process for ease of installation. These sockets are environmental, shock, and vibration resistance. Typical applications include data centers, hyperscale, next-generation servers, edge computing, AI and Machine Learning (ML).Features
- Supports PCIe 5.0 technology
- DDR5 8-channel capable
- DRAM memory up to 6400MT/s
- Greater number of memory channels
- Qualified and tested durability, environmental resistance, shock, and vibration
- Supports auto-assembly processes to facilitate ease of installation and limit possibility of the rework
- Delivers an aggregate link bandwidth of 128Gigabits per second in x16 configuration
- Supports high-speed networking protocols and high-speed interconnections between system devices
Applications
- Data centers
- Hyperscale
- Next generation servers
- Artificial Intelligence (AI)/Machine Learning (ML)
- Edge computing
Socket Overview
發佈日期: 2025-02-12
| 更新日期: 2025-03-17