Hirose Electric 1.0mm Miniature Coaxial Connectors
Hirose Electric 1.0mm Miniature Coaxial Connectors are compact 1.0mm coaxial receptacle connectors engineered for high-frequency performance up to 110GHz. These connectors are fully compliant with the IEEE-STD-287 standard. The 1.0mm connectors feature a screw-mount structure that provides secure, reusable connections without the need for soldering, reducing mounting complexity. These coaxial connectors are ideal for RF testing equipment, 5G base stations satellite systems.
Features
- Complies with IEEE-Std-287standard
- Receptacle
- Supports up to 110GHz frequency
- Accommodates flexible PCB thickness with the compression-mount center contact
- Screw mounting:
- Provides superior high-frequency performance with reliable mounting quality
- Reusable
- Reduces mounting complexity (No soldering is required)
Applications
- RF testing equipment
- 5G base stations
- Satellite systems
Specifications
- 500Ω characteristic impedance
- 0°C to 65°C operating temperature range
- Contact resistance:
- Center: 25mΩ maximum
- Outer: 6mΩ maximum (100mA DC)
- 300V AC for 1 minimum withstand voltage
- 500MΩ minimum (250V DC) insulation resistance
- 300 times mating durability
Dimensions
High Frequency Characteristics
Circuit Diagram
發佈日期: 2025-12-31
| 更新日期: 2026-01-15