L-Com Hospital Grade Power Cords
L-Com Hospital Grade Power Cords feature NEMA 5-15 connectors, specifically designed with a solid ground pin to reduce accidental disconnection. These power cords are equipped with a Clear NEMA 5-15 molded connector featuring a built-in LED light that visually indicates when power is connected. The hospital grade power cords durable construction minimizes accidental disconnect from critical equipment in high-stress environments due to durable construction. These power cords are integrated with a coiled TPU cable that will compress tightly back to its original shape after tension is applied.
The hospital grade power cords consist of a TPU jacket that provides elasticity and durability to hold up in harsh conditions. These power cords also include a Low Smoke Zero Halogen (LSZH) jacket for shipboard, aircraft, or other usage. Typical applications include medical services, PC/server, power extension, and food/beverage.
Features
- Hospital Grade NEMA 5-15 connectors specifically designed with a solid ground pin to reduce accidental disconnection
- Clear NEMA 5-15 molded connector with built-in LED light that will visually show when power is connected
- Durable construction minimizes accidental disconnect to critical equipment in high-stress environments
- Coiled TPU cable will compress tightly back to its original shape after tension is applied
- TPU Jacket provides elasticity and durability to hold up in harsh conditions
- Low Smoke Zero Halogen (LSZH) Jacket for shipboard, aircraft, or other usage
Applications
- Medical services
- PC/servers
- Power extensions
- Food/beverages
| 零件編號 | 規格書 | 電纜長度 | 容器 |
|---|---|---|---|
| PCH01CZ8-LED-02F | ![]() |
188 in | IEC60320 C13 |
| PCH01CZR8-LED-02F | ![]() |
188 in | IEC60320 C13, Right Angle |
| PCH06CZ8-LED-02F | ![]() |
188 in | |
| PCH01CZ8-BLK-01F | ![]() |
98 in | IEC60320 C13 |
| PCH01CZR8-BLK-02F | ![]() |
188 in | IEC60320 C13, Right Angle |
| PCH01CZR8-LED-01F | ![]() |
98 in | IEC60320 C13, Right Angle |