Samtec VITA™ 90.0 VNX Connectors
Samtec VITA™ 90.0 VNX Connectors are configured with SEARAY™ right-angle array and rugged optics. These connectors feature an RF backplane system to support 110GHz with high-density size 20 contacts and size 16 on the roadmap. The VITA 90.0™ VNX connectors are available in 13mm and 19mm stack heights. These connectors' SWaP-C reduction makes the devices ideal for aerospace and military applications.Features
- RF backplane system to support 110GHz with high-density size 20 contacts and size 16 on the roadmap
- Rugged blind mate solution
- High-speed capabilities
- COTS or modified COTS solution for time flexibility
- Configured with SEARAY™ right-angle array and rugged optics
Applications
- Military
- Aerospace
Part Number Chart
發佈日期: 2025-03-05
| 更新日期: 2025-04-24