HARTING har-flex® Board IDCs

HARTING har-flex® Board Insulation Displacement Connectors (IDCs) are a compact, permanent cable-to-board solution. These IDCs are designed for applications where a pluggable connection is not required, as it fixes one side of a ribbon cable directly to the PCB. The har-flex board IDCs are compatible with 1.27mm ribbon cables. These IDCs are available for even pin sizes from 6 to 52, as well as 60, 64, 68, 80, and 100 pins/contacts. The har-flex board IDCs increase mechanical reliability and allow for more compact space utilization on the PCB and within the device. These IDCs are RoHS and ELV compliant. Typical applications include robotic arms, industrial motors, high-torque machines, control units, frequency inverters, dynamic energy storing systems, and panels (as part of a device).

Features

  • Fixed one side of the cable to the PCB
  • Compact and low-profile
  • Optional hold-downs and strain reliefs
  • Allows for more compact space utilization on the PCB and within the device
  • Increase mechanical reliability

Applications

  • Robotic arms
  • Industrial motors
  • High-torque machines
  • Control units
  • Frequency inverters
  • Dynamic energy-storing systems
  • Panels (as part of a device)

Specifications

  • UL1977 and CSA22.2 NO. 182.3
  • 0.4mm clearance distances
  • 0.635 mm contact spacing
  • Compatible with 1.27mm ribbon cables
  • Available for even pin sizes from 6 to 52, as well as 60, 64, 68, 80, and 100 pins/contacts
  • -55° to +125°C operating temperature range

Videos

發佈日期: 2025-07-22 | 更新日期: 2025-12-30