HARTING Har-Flex® Adapters

HARTING Har-Flex® Adapters increase the board-to-board distances for the Har-Flex portfolio from 20mm to 40mm. These high and flexible adapters are available in 12-, 26-, 50-, 68-, and 80-pole versions and offer secure latching and a capsulated design. Applications include robotic arms, industrial motors, high-torque machines, control units, and frequency inverters.

Features

  • High and flexible distances - increases board-to-board distances from 20mm to 40mm
  • 12-, 26-, 50-, 68-, and 80-pole versions
  • Secure latching
  • Capsulated design

Applications

  • Robotic arms
  • Industrial motors
  • High–torque machines
  • Control units
  • Frequency inverters
  • Dynamic energy-storing systems
  • Device panels

Specifications

  • 1.27mm contact spacing
  • ≥0.4mm clearance and creepage distance
  • ≤25N insertion/withdrawal force
  • ≥500 mating cycles
  • 2.5mm wiping length
  • -55°C to +125°C operating temperature range
發佈日期: 2025-03-21 | 更新日期: 2025-04-21