Coilcraft PoE60C/PoE60D Miniature Flyback Transformers
Coilcraft PoE60C / PoE60D Miniature Flyback Transformers come in a space-efficient size of 16.5mm2 and a height that is less than 7.5mm. These transformers operate at a 250kHz frequency and 36V to 72V input voltage range. Coilcraft PoE60C/PoE60D Miniature Flyback Transformers provide 1500Vrms one-minute isolation between the primary and secondary. The PoE60C / PoE60D series operates in an ambient temperature range of -40°C to +125°C.Features
- Space efficient size of 16.5mm2 and <7.5mm height
- Ferrite core material
- Operates at 250kHz frequency
- 36V to 72V input voltage range
- 1500Vrms one-minute isolation between primary and secondary
- Moisture Sensitivity Level (MSL) 1
- 2.6g to 2.9g weight
- -40°C to +125°C ambient operating temperature range
Schematic Diagram
發佈日期: 2019-09-09
| 更新日期: 2023-08-09