Coilcraft MSS5121 Shielded Power Inductors
Coilcraft MSS5121 Shielded Power Inductors feature low DCR, excellent current handling, and 2.2µH to 390µH inductance range. This cost-effective series has a ferrite core material in a compact package with a 5.1mm x 5.1mm footprint and 2.2mm height. Coilcraft MSS5121 Shielded Power Inductors are AEC-Q200 Grade 3 qualified (-40°C to +85°C) and RoHS compliant. A C411 sample kit with three each of all values is available.Features
- Shielded inductors
- Ferrite core material
- 5.1mm x 5.1mm footprint
- 2.2mm height
- Low DCR, excellent current handling, cost effective
- 2.2µH to 390µH inductance range
- C411 sample kit available (3 each of all values)
- AEC-Q200 Grade 3 qualified (-40°C to +85°C)
- RoHS compliant
發佈日期: 2017-03-27
| 更新日期: 2022-03-11