Coilcraft MSS1048 Magnetically Shielded Power Inductors
Coilcraft MSS1048 Magnetically Shielded Power Inductors feature a compact size with a 10mm x 10.2mm footprint and 4.8mm height. The series offers very low DCR and excellent current handling. Coilcraft MSS1048 Magnetically Shielded Power Inductors are RoHS compliant and have a ferrite core material and 0.8µH to 470µH inductance range. A C409 sample kit with three each of all values is available.Features
- Shielded inductors
- Ferrite core material
- 10mm x 10.2mm footprint
- 4.8mm height
- Very low DCR and excellent current handling
- 0.8µH to 470µH inductance range
- C409 sample kit available (3 each of all values)
- RoHS compliant
發佈日期: 2017-03-23
| 更新日期: 2022-03-11