Coilcraft MSS Magnetically Shielded Power Inductors
Coilcraft MSS Magnetically Shielded Power Inductors are available in AEC-Q200 Grade 1 (-40°C to +125°C) and Grade 3 (-40°C to +85°C) versions, making them suitable for the automotive engine compartment and LED applications. They are also ideal for high-temp applications requiring low DCR and excellent current handling in a compact package. Coilcraft MSS Magnetically Shielded Power Inductors are offered in a wide variety of footprints and heights to fit multiple applications.Features
- Ideal for high-temp applications requiring low DCR and excellent current handling in a compact package
- Offered in various package sizes with saturation current ratings to 30.6A
- Standard parts qualified to AEC-Q200 Grade 3 (-40°C to 85°C)
- AEC-Q200 Grade 1 (-40°C to 125°C) models also available
- Low DC resistance for greater efficiency
- Very high reliability
- RoHS compliant
- Maximum reflow temperature of 260°C
發佈日期: 2013-11-11
| 更新日期: 2023-08-07